
RS-232 transmitter/receiver IC featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a maximum data rate of 500Kbps. This surface mount component offers one transmitter and one receiver, with a low standby current of 1µA. It is RoHS compliant and lead-free, packaged on tape and reel in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Intersil ICL3221ECVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
