
The ICL3222CBZ is a dual RS-232 transceiver from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to handle supply voltages between 3V and 5.5V, with a maximum supply current of 1mA. This surface-mount device is packaged in a SOIC-18 package and is compliant with RoHS regulations.
Intersil ICL3222CBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3222CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
