The ICL3222CBZ-T is a dual UART transceiver from Intersil, operating at a maximum data rate of 500Kbps and a supply voltage of 5V. It is available in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of interface applications, including bus transceivers.
Intersil ICL3222CBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICL3222 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3222CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
