High-performance RS-232 transmitter/receiver IC featuring ±15kV ESD protection. Operates with a supply voltage range of +3V to +5.5V, consuming only 1µA quiescent current. Supports data rates up to 500Kbps, ideal for serial communication interfaces. This surface-mount device, available in SSOP packaging, includes two transmitters and one receiver, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |