
The ICL3222ECVZ is a surface-mount, lead-free transceiver with a data rate of 500Kbps. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has one transceiver and two receivers and transmitters. It is packaged in a TSSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intersil ICL3222ECVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3222E |
| Supply Current | 1mA |
| RoHS | Compliant |
