±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil ICL3222EIBZ-T technical specifications.
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |