
The ICL3222IVZ is a dual UART transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 5V and a data rate of 500Kbps. The device is packaged in a lead-free TSSOP20 package and is RoHS compliant. It is designed for surface mount applications and has a supply current of 1mA.
Intersil ICL3222IVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICL3222 |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3222IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
