
The ICL3223CAZ-T is a 2-channel transceiver with a data rate of 500Kbps, operating on a 5V supply voltage. It is packaged in a surface-mount SSOP-20 package and is lead-free. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of 1mA and is available in a tape and reel packaging with 1000 units per package.
Intersil ICL3223CAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICL3223 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
