
RS-232 transceiver IC supporting a 500Kbps data rate. Features a single driver and two receivers, with a total of two transmitters. Operates with a supply voltage of 3V to 5.5V, typically 5V, and consumes 1mA supply current. Packaged in a PDIP with through-hole mounting, dimensions of 26.9mm (L) x 7.11mm (W) x 4.95mm (H). RoHS compliant, with an operating temperature range of 0°C to 70°C.
Intersil ICL3223CPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 500Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Length | 26.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
