
Intersil ICL3223ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223ECAZ to view detailed technical specifications.
No datasheet is available for this part.
