Intersil ICL3223ECAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223ECAZ-T to view detailed technical specifications.
No datasheet is available for this part.