
2/2 RS-232 transceiver IC, surface mount, operating at 3V with 15KV ESD protection. Features a 250Kbps data rate, 150ns propagation delay, and 35mA output current. This lead-free, RoHS compliant component operates from -40°C to 85°C with a maximum supply voltage of 5.5V and a low 1uA supply current. Packaged in TSSOP with dimensions of 6.6mm x 4.5mm x 1.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL3223EIVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | ICL3223E |
| Supply Current | 1uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223EIVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
