
The ICL3223EIVZ-T7A is a surface mount receiver from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 3.3V and a data rate of 0.5Mbps. This lead-free device is packaged in a TSSOP package and is available on a tape and reel. It is designed for use in bus transceiver applications.
Intersil ICL3223EIVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.5Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3223EIVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
