
RS-232 transceiver with ±15kV ESD protection, operating from a +3V to +5.5V supply. Features a 1Mbps data rate and low 1µA supply current with enhanced automatic powerdown. This surface mount device, housed in an SSOP package, offers one driver and two receivers, supporting a wide temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Intersil ICL3225ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL3225E |
| Supply Current | 1mA |
| Width | 5.38mm |
| RoHS | Compliant |