The ICL3225ECPZ is a RS-232 transceiver with two receivers and one transmitter, operating at a data rate of 1Mbps. It is powered by a 5V supply voltage and is packaged in a PDIP package. The device is suitable for use in applications with operating temperatures ranging from 0°C to 70°C. The ICL3225ECPZ is RoHS compliant and can be used in through-hole mount applications.
Intersil ICL3225ECPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3225ECPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
