
RS-232 transceiver featuring ±15kV ESD protection and a wide operating voltage range of +3V to +5.5V. This component offers a 1Mbps data rate and consumes only 1µA with enhanced automatic powerdown. It includes one receiver and two transmitters, packaged in a SSOP format. Operating across a temperature range of -40°C to +85°C, this lead-free and RoHS compliant transceiver is ideal for interface applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
