
±15kV ESD Protected, 1-Tx, 1-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL3226ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 385 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3226ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.