
The ICL3226E is a single-chip bus transceiver designed for operation at 5V supply voltage with a maximum supply current of 1mA. It is available in a SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. The ICL3226E is a transceiver with one driver and one receiver, and it supports a data rate of 500Kbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICL3226E |
| Supply Current | 1mA |
| RoHS | Compliant |