Intersil ICL3227ECA technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3227ECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.