RS-232 transceiver with ±15kV ESD protection, operating from a +3V to +5.5V supply. Features a low 1µA supply current and a 1Mbps data rate. This surface-mount SSOP package component offers one driver and one receiver, with a maximum output voltage of 5.4V and 35mA output current. Propagation delay is 150ns, and it operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL3227E |
| Supply Current | 1uA |
| Width | 5.6mm |
| RoHS | Compliant |