
The ICL3232ECAZ is a dual RS-232 transceiver from Intersil, operating over a supply voltage of 5V. It features a data rate of 250Kbps and is packaged in a 16-pin SSOP. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Intersil ICL3232ECAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
