
This dual receiver bus transceiver from Intersil operates over a temperature range of 0 to 70°C and is supplied at 5V. The device is packaged in a surface mount SOIC package with dimensions of 10mm in length, 4mm in width, and 1.5mm in height. The transceiver is RoHS compliant and lead free, making it suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Intersil ICL3232ECBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |