
The ICL3232ECBNZ-T is a single-chip UART transceiver from Intersil, packaged in a surface mount SOIC-16 package. It operates at a maximum supply voltage of 5.5V and supports data rates of up to 500Kbps. This device is lead-free and RoHS compliant. It features one receiver and two transmitters, making it suitable for various communication applications. The device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Intersil ICL3232ECBNZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
