
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil ICL3232ECBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
