
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; Temperature Range: 0°C to 70°C; Package: 16-TSSOP T&R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ICL3232ECV-16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232ECV-16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
