Intersil ICL3232ECV-20T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL3232ECV-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
