
The ICL3232EIV-16Z is a dual RS-232 receiver from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to work with an operating supply voltage of 5V and features a low supply current of 1mA. The device is packaged in a TSSOP16 lead-free package and is RoHS compliant. It supports data rates of up to 500Kbps and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Intersil ICL3232EIV-16Z technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |