
RS-232 Interface IC RS232 3V 2D/2R 15KV INDEL
Checking distributor stock and pricing after the page loads.
Intersil ICL3232EIV-20ZT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ICL3232E |
| Supply Current | 1mA |
| RoHS | Compliant |