
The ICL3232IAZ is a dual bus transceiver from Intersil, operating at a data rate of 500Kbps and a supply voltage of 5V. It is packaged in a SSOP-16 package and is RoHS compliant. The device can operate over a temperature range of -40°C to 85°C. The ICL3232IAZ has one transmitter and two receivers, and is suitable for use in a variety of applications.
Intersil ICL3232IAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3232 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3232IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
