
RS-232 transceiver IC supporting data rates up to 500Kbps. Features 2 transmitters and 2 receivers, operating from a +3V to +5.5V supply voltage. This surface-mount component offers a low 1µA supply current and operates within a -40°C to +85°C temperature range. RoHS compliant, it is available in a SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height.
Intersil ICL3232IBNZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.