
Surface mount RS-232 bus transceiver IC, featuring 2 transmitters and 2 receivers, operating from a +3V to +5.5V supply with a typical 1µA supply current. This component supports data rates up to 500Kbps and operates within a -40°C to +85°C temperature range. It is lead-free, RoHS compliant, and available in SOIC packaging.
Intersil ICL3232IBNZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
