
The ICL3232IBNZ-T7A is a single-channel receiver IC from Intersil, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is designed for use with an operating supply voltage of up to 5.5V. This lead-free device is suitable for applications requiring a data rate of up to 500Kbps. The ICL3232IBNZ-T7A is available on tape and reel for easy handling and integration into larger assemblies.
Intersil ICL3232IBNZ-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.