
RS-232 Transceiver, featuring 2 transmitters and 1 receiver, operates with a supply voltage up to 5.5V and a low 1µA supply current. This surface mount component supports a 500Kbps data rate and is RoHS compliant. It offers a wide operating temperature range from -40°C to 85°C.
Intersil ICL3232IVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
