±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil ICL3237ECAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 1.7Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |