
Quint transmitter, triple receiver RS-232 interface IC. Features five transmitters and three receivers, operating at up to 500Kbps. Housed in a 28-pin SSOP package, this lead-free and RoHS compliant component supports a maximum supply voltage of 5.5V. Ideal for RS-232 bus transceiver applications, with an operating temperature range of -40°C to 85°C.
Intersil ICL3238EIAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3238EIAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
