
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC28, SSOP28, TSSOP28; Temp Range: See Datasheet
Sign in to ask questions about the Intersil ICL3241CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL3241CBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3241CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
