
RS-232 transceiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply, consuming only 1µA quiescent current. Supports data rates up to 500Kbps. Includes 3 transmitters and 5 receivers, with 1 transceiver. Available in TSSOP package, this lead-free and RoHS compliant component ensures reliable serial communication.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
