
The ICL3243CBZ is a 5V RS-232 transceiver from Intersil, operating over a temperature range of 0°C to 70°C. It features a supply voltage of 5.5V and a data rate of 500Kbps. The device is packaged in a SOIC-28 package and is RoHS compliant. It has a supply current of 1mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ICL3243 |
| Supply Current | 1mA |
| RoHS | Compliant |