
The ICL3243CVZ is a TSSOP surface-mount transceiver and receiver integrated circuit from Intersil. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage with a maximum of 5.5V. The device has a data rate of 500Kbps and a supply current of 1mA. It is compliant with RoHS regulations.
Intersil ICL3243CVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243CVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.