
The ICL3243CVZ-T is a single-chip bus transceiver with a data rate of 500Kbps. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted using surface mount techniques and is packaged in a TSSOP package. The ICL3243CVZ-T is RoHS compliant and is available in quantities of 2500 units per reel.
Intersil ICL3243CVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243CVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
