Intersil ICL3243ECBZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3243E |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.