
The ICL3243ECBZ-T is a 5-channel receiver transceiver from Intersil, operating within a 0°C to 70°C temperature range. It supports a maximum supply voltage of 5.5V and has a supply current of 1mA. This device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units. It is designed for lead-free applications and has a data rate of 500Kbps.
Intersil ICL3243ECBZ-T technical specifications.
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ICL3243E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3243ECBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
