The ICL3243ECVZ-T is a 5-channel receiver integrated circuit from Intersil. It operates at a maximum supply voltage of 5.5V and supports data rates up to 500Kbps. The device is packaged in a lead-free TSSOP28 package and is compliant with RoHS regulations. It is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Intersil ICL3243ECVZ-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |