
The ICL3243EIAZ is a 5V RS-232 receiver with a data rate of 500Kbps. It is packaged in a surface mount SSOP-28 package with a height of 1.85mm and a length of 10.5mm. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features 3 drivers and 5 receivers, with a maximum supply voltage of 5.5V. The ICL3243EIAZ is suitable for use in a variety of applications requiring RS-232 communication.
Intersil ICL3243EIAZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
