
The ICL3243EIVZ is a lead free bus transceiver from Intersil, packaged in a TSSOP28 package. It operates at a maximum supply voltage of 5.5V and has a maximum operating temperature of 85°C. The device features a data rate of 500Kbps and a propagation delay of 0.15us. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Output Voltage | 13.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Series | ICL3243E |
| Supply Current | 1mA |
| RoHS | Compliant |