Surface mount RS-232 transmitter/receiver IC featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply, consuming only 1µA quiescent current. Supports data rates up to 500Kbps, with 3 transmitters and 5 receivers. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |