
RS-232 transceiver IC featuring a 500Kbps data rate and a 28-pin SSOP surface mount package. This component offers one driver and five receivers, supporting a 3V to 5.5V operating supply voltage with a typical 1mA current draw. It operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Intersil ICL3244EIAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3244EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.