1mA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP28; Temp Range: 0° to 70°
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |