
The ICL3245CAZ-T is a single-transceiver IC from Intersil, featuring a data rate of 1Mbps and operating on a 5V supply voltage. It is designed for surface-mount applications and has a maximum operating temperature of 70°C. The IC is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is available in a 1000-unit package quantity, packaged in tape and reel format.
Intersil ICL3245CAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICL3245 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3245CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
