
The ICL3245ECBZ is a surface mount bus transceiver with a data rate of 1Mbps. It operates from a 5V supply voltage and has a maximum supply current of 1mA. The device is packaged in a SOIC package and is available in quantities of 260. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Intersil ICL3245ECBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ICL3245E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL3245ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.